Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar

SZMMSZ5248BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5248BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5248BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5248BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5248BT1G |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5248BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ18ET1G | onsemi | 21 877 | 488-MMSZ18ET1GCT-ND | 7,35000 Kč | Direct |
| MMSZ18T1G | onsemi | 36 171 | MMSZ18T1GOSCT-ND | 3,78000 Kč | Direct |
| MMSZ4705T1G | onsemi | 32 356 | MMSZ4705T1GOSCT-ND | 3,57000 Kč | Direct |
| SZMMSZ18T1G | onsemi | 1 070 | SZMMSZ18T1GOSCT-ND | 8,40000 Kč | Direct |
| SZMMSZ4705T1G | onsemi | 8 480 | SZMMSZ4705T1GOSCT-ND | 7,14000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,76960 Kč | 276,96 Kč |
| 500 | 2,04688 Kč | 1 023,44 Kč |
| 1 000 | 1,81318 Kč | 1 813,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26366 Kč | 7 581,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |






