SZMMSZ5237ET1G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 23 156
Unit Price: 2,11000 Kč
Datasheet

Direct


onsemi
In Stock: 17 365
Unit Price: 3,16000 Kč
Datasheet

Direct


onsemi
In Stock: 5 520
Unit Price: 5,26000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 21 881
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 2 960
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 44 938
Unit Price: 4,00000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 22 234
Unit Price: 4,84000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 7 059
Unit Price: 2,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 189
Unit Price: 4,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 249
Unit Price: 2,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 001
Unit Price: 5,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 192 908
Unit Price: 2,32000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 772
Unit Price: 4,42000 Kč
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5237ET1G

DigiKey Part Number
SZMMSZ5237ET1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZMMSZ5237ET1G
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5237ET1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.