
BZT52C8V2LP-7 | |
|---|---|
DigiKey Part Number | 31-BZT52C8V2LP-7TR-ND - Tape & Reel (TR) 31-BZT52C8V2LP-7CT-ND - Cut Tape (CT) 31-BZT52C8V2LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C8V2LP-7 |
Description | DIODE ZENER 8.2V 250MW 2DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 250 mW ±6% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 100 | 2,02080 Kč | 202,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51560 Kč | 4 546,80 Kč |
| 6 000 | 1,34720 Kč | 8 083,20 Kč |
| 9 000 | 1,26300 Kč | 11 367,00 Kč |
| 15 000 | 1,23774 Kč | 18 566,10 Kč |
| 21 000 | 1,11942 Kč | 23 507,82 Kč |
| 30 000 | 1,10513 Kč | 33 153,90 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



