
SZ1SMA5923BT3G | |
|---|---|
DigiKey Part Number | SZ1SMA5923BT3GOSTR-ND - Tape & Reel (TR) SZ1SMA5923BT3GOSCT-ND - Cut Tape (CT) SZ1SMA5923BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA5923BT3G |
Description | DIODE ZENER 8.2V 1.5W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMA5923BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 10,16700 Kč | 101,67 Kč |
| 100 | 7,66220 Kč | 766,22 Kč |
| 500 | 6,37816 Kč | 3 189,08 Kč |
| 1 000 | 5,68350 Kč | 5 683,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,79940 Kč | 23 997,00 Kč |
| 10 000 | 4,63100 Kč | 46 310,00 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |



