
SZBZX84C9V1LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C9V1LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C9V1LT1GOSCT-ND - Cut Tape (CT) SZBZX84C9V1LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C9V1LT1G |
Description | DIODE ZENER 9.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C9V1LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65094 Kč | 1 952,82 Kč |
| 6 000 | 0,57888 Kč | 3 473,28 Kč |
| 9 000 | 0,54208 Kč | 4 878,72 Kč |
| 15 000 | 0,50070 Kč | 7 510,50 Kč |
| 21 000 | 0,47615 Kč | 9 999,15 Kč |
| 30 000 | 0,45227 Kč | 13 568,10 Kč |
| 75 000 | 0,39983 Kč | 29 987,25 Kč |
| 150 000 | 0,36739 Kč | 55 108,50 Kč |
| 300 000 | 0,34012 Kč | 102 036,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



