
SZMMBZ5239ELT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5239ELT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5239ELT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5239ELT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5239ELT1G |
Description | DIODE ZENER 9.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5239ELT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,22920 Kč | 222,92 Kč |
| 500 | 1,64022 Kč | 820,11 Kč |
| 1 000 | 1,44971 Kč | 1 449,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11565 Kč | 3 346,95 Kč |
| 6 000 | 1,03145 Kč | 6 188,70 Kč |
| 9 000 | 0,84200 Kč | 7 578,00 Kč |
| 15 000 | 0,82095 Kč | 12 314,25 Kč |
| 21 000 | 0,79990 Kč | 16 797,90 Kč |
| 30 000 | 0,78390 Kč | 23 517,00 Kč |
| 75 000 | 0,69991 Kč | 52 493,25 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |

