
SZBZX84C5V1LT3G | |
|---|---|
DigiKey Part Number | SZBZX84C5V1LT3GOSTR-ND - Tape & Reel (TR) SZBZX84C5V1LT3GOSCT-ND - Cut Tape (CT) SZBZX84C5V1LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C5V1LT3G |
Description | DIODE ZENER 5.1V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C5V1LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 0,90544 Kč | 452,72 Kč |
| 1 000 | 0,79141 Kč | 791,41 Kč |
| 2 000 | 0,76139 Kč | 1 522,78 Kč |
| 5 000 | 0,59676 Kč | 2 983,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53503 Kč | 5 350,30 Kč |
| 20 000 | 0,40237 Kč | 8 047,40 Kč |
| 30 000 | 0,38473 Kč | 11 541,90 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


