


SMUN5312DW1T1G | |
|---|---|
DigiKey Part Number | SMUN5312DW1T1GOSTR-ND - Tape & Reel (TR) SMUN5312DW1T1GOSCT-ND - Cut Tape (CT) SMUN5312DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5312DW1T1G |
Description | TRANS PREBIAS 1NPN 1PNP SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5312DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,25100 Kč | 225,10 Kč |
| 500 | 1,65506 Kč | 827,53 Kč |
| 1 000 | 1,46188 Kč | 1 461,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











