Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMMUN2233LT1G | |
|---|---|
DigiKey Part Number | SMMUN2233LT1GOSTR-ND - Tape & Reel (TR) SMMUN2233LT1GOSCT-ND - Cut Tape (CT) SMMUN2233LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMUN2233LT1G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMUN2233LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 500 | 0,96338 Kč | 481,69 Kč |
| 1 000 | 0,84517 Kč | 845,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69454 Kč | 2 083,62 Kč |
| 6 000 | 0,61832 Kč | 3 709,92 Kč |
| 9 000 | 0,57940 Kč | 5 214,60 Kč |
| 15 000 | 0,53560 Kč | 8 034,00 Kč |
| 21 000 | 0,50965 Kč | 10 702,65 Kč |
| 30 000 | 0,48440 Kč | 14 532,00 Kč |
| 75 000 | 0,42894 Kč | 32 170,50 Kč |
| 150 000 | 0,39465 Kč | 59 197,50 Kč |
| 300 000 | 0,36582 Kč | 109 746,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |















