Similar
Similar
Similar

SM05T1G | |
|---|---|
DigiKey Part Number | SM05T1GOSTR-ND - Tape & Reel (TR) SM05T1GOSCT-ND - Cut Tape (CT) SM05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05T1G |
Description | TVS DIODE 5VWM 9.8VC SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM05T1G Models |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0X1BT,215 | Nexperia USA Inc. | 378 857 | 1727-4160-1-ND | 8,40000 Kč | Similar |
| PESD5V2S2UT,215 | Nexperia USA Inc. | 0 | 1727-3843-1-ND | 0,00000 Kč | Similar |
| PSOT05C | Diotec Semiconductor | 854 | 4878-PSOT05CCT-ND | 6,93000 Kč | Similar |
| SM05-02HTG | Littelfuse Inc. | 12 868 | F6346CT-ND | 19,74000 Kč | Similar |
| SM05-7 | Diodes Incorporated | 1 516 | SM05-7DICT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48477 Kč | 4 454,31 Kč |
| 6 000 | 1,33869 Kč | 8 032,14 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |
















