
PSOT05C | |
|---|---|
DigiKey Part Number | 4878-PSOT05CTR-ND - Tape & Reel (TR) 4878-PSOT05CCT-ND - Cut Tape (CT) 4878-PSOT05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSOT05C |
Description | TVS DIODE 5VWM 13.5VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT05C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,93180 Kč | 193,18 Kč |
| 500 | 1,67984 Kč | 839,92 Kč |
| 1 000 | 1,38587 Kč | 1 385,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33757 Kč | 4 012,71 Kč |
| 6 000 | 1,18450 Kč | 7 107,00 Kč |
| 9 000 | 0,83992 Kč | 7 559,28 Kč |
| 15 000 | 0,80842 Kč | 12 126,30 Kč |
| 21 000 | 0,79818 Kč | 16 761,78 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

