PESD5V2S2UT,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 75 197
Unit Price: 23,94000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,56393 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 267 798
Unit Price: 7,56000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 015
Unit Price: 5,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 198
Unit Price: 9,66000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,56000 Kč
Datasheet
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V2S2UT,215

DigiKey Part Number
1727-3843-2-ND - Tape & Reel (TR)
1727-3843-1-ND - Cut Tape (CT)
1727-3843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V2S2UT,215
Description
TVS DIODE 5VWM 20VC TO236AB
Customer Reference
Detailed Description
20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD5V2S2UT,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
260W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
152pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
1002,95020 Kč295,02 Kč
5002,18506 Kč1 092,53 Kč
1 0001,93749 Kč1 937,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,62182 Kč4 865,46 Kč
6 0001,46255 Kč8 775,30 Kč
9 0001,38134 Kč12 432,06 Kč
15 0001,29002 Kč19 350,30 Kč
21 0001,23592 Kč25 954,32 Kč
30 0001,18332 Kč35 499,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč