


BZT52C16 | |
|---|---|
DigiKey Part Number | 4878-BZT52C16TR-ND - Tape & Reel (TR) 4878-BZT52C16CT-ND - Cut Tape (CT) 4878-BZT52C16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16 |
Description | DIODE ZENER 16V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,58530 Kč | 158,53 Kč |
| 500 | 1,25526 Kč | 627,63 Kč |
| 1 000 | 1,09064 Kč | 1 090,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76139 Kč | 2 284,17 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| 9 000 | 0,37796 Kč | 3 401,64 Kč |
| 15 000 | 0,36747 Kč | 5 512,05 Kč |
| 21 000 | 0,34647 Kč | 7 275,87 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |







