
PJSOT05C-03_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSOT05C-03_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05C-03_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05C-03_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05C-03_R1_00001 |
Description | TVS DIODE 5VWM 12.6VC SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.6V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.6V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 250pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10701 Kč | 3 321,03 Kč |
| 6 000 | 0,99310 Kč | 5 958,60 Kč |
| 9 000 | 0,93499 Kč | 8 414,91 Kč |
| 15 000 | 0,86964 Kč | 13 044,60 Kč |
| 21 000 | 0,83092 Kč | 17 449,32 Kč |
| 30 000 | 0,79326 Kč | 23 797,80 Kč |
| 75 000 | 0,71057 Kč | 53 292,75 Kč |
| 150 000 | 0,65947 Kč | 98 920,50 Kč |
| 300 000 | 0,62732 Kč | 188 196,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,29700 Kč | 32,97 Kč |
| 100 | 2,05570 Kč | 205,57 Kč |
| 500 | 1,50934 Kč | 754,67 Kč |
| 1 000 | 1,33253 Kč | 1 332,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 500 | 2,66674 Kč | 1 333,37 Kč |
| 1 000 | 2,41477 Kč | 2 414,77 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


