Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA5V3L

DigiKey Part Number
497-6632-2-ND - Tape & Reel (TR)
497-6632-1-ND - Cut Tape (CT)
497-6632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA5V3L
Description
TVS DIODE 3VWM SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA5V3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
1002,92500 Kč292,50 Kč
5002,16616 Kč1 083,08 Kč
1 0001,92048 Kč1 920,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,60719 Kč4 821,57 Kč
6 0001,44914 Kč8 694,84 Kč
9 0001,36856 Kč12 317,04 Kč
15 0001,27791 Kč19 168,65 Kč
21 0001,22422 Kč25 708,62 Kč
30 0001,17202 Kč35 160,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč