SM05T1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 400 457
Unit Price: 8,40000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 994
Unit Price: 6,93000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 433
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 326 204
Unit Price: 7,77000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4 221
Unit Price: 6,09000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 28 453
Unit Price: 21,63000 Kč
Datasheet
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

SM05T1G

DigiKey Part Number
SM05T1GOSTR-ND - Tape & Reel (TR)
SM05T1GOSCT-ND - Cut Tape (CT)
SM05T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05T1G
Description
TVS DIODE 5VWM 9.8VC SOT23-3
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SM05T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
1002,91870 Kč291,87 Kč
5002,16154 Kč1 080,77 Kč
1 0001,91607 Kč1 916,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,48477 Kč4 454,31 Kč
6 0001,33869 Kč8 032,14 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč