




0430450815 | |
|---|---|
DigiKey Part Number | WM7067TR-ND - Tape & Reel (TR) WM7067CT-ND - Cut Tape (CT) WM7067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450815 |
Description | CONN HEADER SMD 8POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450815 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 100 | 53,95860 Kč | 5 395,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 55,75390 Kč | 11 150,78 Kč |
| 400 | 53,09293 Kč | 21 237,17 Kč |
| 600 | 51,59558 Kč | 30 957,35 Kč |
| 1 000 | 49,77009 Kč | 49 770,09 Kč |
| 1 400 | 48,60362 Kč | 68 045,07 Kč |
| 2 000 | 47,39690 Kč | 94 793,80 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |











