P-Channel 60 V 8A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ465EP-T1_GE3

DigiKey Part Number
SQJ465EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ465EP-T1_GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SQJ465EP-T1_GE3
Description
MOSFET P-CH 60V 8A PPAK SO-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ465EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
85mOhm @ 3.5A, 10V, 1.17mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 175°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 184
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1032,25300 Kč322,53 Kč
10021,92400 Kč2 192,40 Kč
50017,50058 Kč8 750,29 Kč
1 00016,07796 Kč16 077,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,27290 Kč42 818,70 Kč
6 00013,36481 Kč80 188,86 Kč
9 00012,90241 Kč116 121,69 Kč
15 00012,89014 Kč193 352,10 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč