


0430451615 | |
|---|---|
DigiKey Part Number | 900-0430451615TR-ND - Tape & Reel (TR) 900-0430451615CT-ND - Cut Tape (CT) 900-0430451615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451615 |
Description | CONN HEADER SMD 16POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451615 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,56200 Kč | 875,62 Kč |
| 25 | 82,06000 Kč | 2 051,50 Kč |
| 50 | 78,14200 Kč | 3 907,10 Kč |
| 100 | 74,41060 Kč | 7 441,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 76,87160 Kč | 15 374,32 Kč |
| 400 | 73,20323 Kč | 29 281,29 Kč |
| 600 | 71,14017 Kč | 42 684,10 Kč |
| 1 000 | 68,62356 Kč | 68 623,56 Kč |
| 1 400 | 67,01496 Kč | 93 820,94 Kč |
| 2 000 | 65,35166 Kč | 130 703,32 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |











