




0430450615 | |
|---|---|
DigiKey Part Number | WM6688TR-ND - Tape & Reel (TR) WM6688CT-ND - Cut Tape (CT) WM6688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430450615 |
Description | CONN HEADER SMD 6POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430450615 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,77100 Kč | 557,71 Kč |
| 100 | 47,40300 Kč | 4 740,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 48,97995 Kč | 9 795,99 Kč |
| 400 | 46,64233 Kč | 18 656,93 Kč |
| 600 | 45,32698 Kč | 27 196,19 Kč |
| 1 000 | 43,72330 Kč | 43 723,30 Kč |
| 1 400 | 42,69809 Kč | 59 777,33 Kč |
| 2 000 | 41,63778 Kč | 83 275,56 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |












