




0436500421 | |
|---|---|
DigiKey Part Number | WM12766TR-ND - Tape & Reel (TR) WM12766CT-ND - Cut Tape (CT) WM12766DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500421 |
Description | CONN HEADER SMD 4POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500421 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 100 | 42,14930 Kč | 4 214,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 43,55090 Kč | 8 710,18 Kč |
| 400 | 41,47263 Kč | 16 589,05 Kč |
| 600 | 40,30287 Kč | 24 181,72 Kč |
| 1 000 | 38,87675 Kč | 38 876,75 Kč |
| 1 400 | 37,96529 Kč | 53 151,41 Kč |
| 2 000 | 37,02242 Kč | 74 044,84 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |




