
CPDT-5V0U | |
|---|---|
DigiKey Part Number | 641-1298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0U |
Description | TVS DIODE 5VWM 10VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56393 Kč | 4 691,79 Kč |
| 6 000 | 1,17589 Kč | 7 055,34 Kč |
| 9 000 | 0,78743 Kč | 7 086,87 Kč |
| Unit Price without VAT: | 1,56393 Kč |
|---|---|
| Unit Price with VAT: | 1,89236 Kč |


