19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM12-7

DigiKey Part Number
SM12-7TR-ND - Tape & Reel (TR)
SM12-7CT-ND - Cut Tape (CT)
SM12-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM12-7
Description
TVS DIODE 12VWM 19VC SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
95pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 508
Factory Stock: 414 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,94800 Kč39,48 Kč
1002,46100 Kč246,10 Kč
5001,81212 Kč906,06 Kč
1 0001,60215 Kč1 602,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33470 Kč4 004,10 Kč
6 0001,19958 Kč7 197,48 Kč
9 0001,13067 Kč10 176,03 Kč
15 0001,05319 Kč15 797,85 Kč
21 0001,00727 Kč21 152,67 Kč
30 0000,96263 Kč28 878,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč