SD05T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


TDK
In Stock: 20 501
Unit Price: 4,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 22 690
Unit Price: 22,68000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 819
Unit Price: 25,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 23 968
Unit Price: 23,10000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 403
Unit Price: 12,18000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 83 843
Unit Price: 26,04000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 44 276
Unit Price: 19,74000 Kč
Datasheet
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

SD05T1

DigiKey Part Number
SD05T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD05T1
Description
TVS DIODE 5VWM 9.8VC SOD323
Customer Reference
Detailed Description
9.8V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD05T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
350W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
350pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD05T1Gonsemi0SD05T1GOSCT-ND8,40000 KčDirect
B72570D0120A060TDK20 501495-3416-1-ND4,62000 KčSimilar
CDSOD323-T05Bourns Inc.22 690CDSOD323-T05CT-ND22,68000 KčSimilar
CDSOD323-T05LBourns Inc.9 819CDSOD323-T05LCT-ND25,62000 KčSimilar
CDSOD323-T05SBourns Inc.23 968CDSOD323-T05SCT-ND23,10000 KčSimilar
Obsolete
Marketplace Stock: 170 581 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

170 581In Stock
Ships from Rochester Electronics, LLC