10-TCPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-TCPAK Top
10-TCPAK

NVMJST1D6N04CTXG

DigiKey Part Number
488-NVMJST1D6N04CTXGTR-ND - Tape & Reel (TR)
488-NVMJST1D6N04CTXGCT-ND - Cut Tape (CT)
488-NVMJST1D6N04CTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJST1D6N04CTXG
Description
TRENCH 6 40V LFPAK 5X7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 314A (Tc) 300W (Tc) Surface Mount 10-TCPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.65mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
10-TCPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 738
Factory Stock: 21 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,74000 Kč48,74 Kč
1036,16100 Kč361,61 Kč
2533,01120 Kč825,28 Kč
10029,55150 Kč2 955,15 Kč
25027,90052 Kč6 975,13 Kč
50026,90528 Kč13 452,64 Kč
1 00026,08624 Kč26 086,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,07453 Kč75 223,59 Kč
6 00024,57947 Kč147 476,82 Kč
Manufacturers Standard Package
Unit Price without VAT:48,74000 Kč
Unit Price with VAT:58,97540 Kč