10-TCPAK Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-TCPAK Top
10-TCPAK

NVMJST1D4N06CLTXG

DigiKey Part Number
488-NVMJST1D4N06CLTXGTR-ND - Tape & Reel (TR)
488-NVMJST1D4N06CLTXGCT-ND - Cut Tape (CT)
488-NVMJST1D4N06CLTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJST1D4N06CLTXG
Description
TRENCH 6 60V LFPAK 5X7
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 42A (Ta), 198A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.49mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
92.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6555 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5.3W (Ta), 116W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
10-TCPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 798
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,53000 Kč83,53 Kč
1054,78300 Kč547,83 Kč
10040,41850 Kč4 041,85 Kč
50034,92566 Kč17 462,83 Kč
1 00034,58842 Kč34 588,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,57883 Kč85 736,49 Kč
Manufacturers Standard Package
Unit Price without VAT:83,53000 Kč
Unit Price with VAT:101,07130 Kč