


NVMJST3D3N04CTXG | |
---|---|
DigiKey Part Number | 488-NVMJST3D3N04CTXGTR-ND - Tape & Reel (TR) 488-NVMJST3D3N04CTXGCT-ND - Cut Tape (CT) 488-NVMJST3D3N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST3D3N04CTXG |
Description | TRENCH 6 40V LFPAK 5X7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 157A (Tc) 150W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,95000 Kč | 38,95 Kč |
10 | 28,62000 Kč | 286,20 Kč |
25 | 26,04600 Kč | 651,15 Kč |
100 | 23,21710 Kč | 2 321,71 Kč |
250 | 21,86984 Kč | 5 467,46 Kč |
500 | 21,05746 Kč | 10 528,73 Kč |
1 000 | 20,38903 Kč | 20 389,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 19,56291 Kč | 58 688,73 Kč |
6 000 | 19,15864 Kč | 114 951,84 Kč |
9 000 | 18,95623 Kč | 170 606,07 Kč |
Unit Price without VAT: | 38,95000 Kč |
---|---|
Unit Price with VAT: | 47,12950 Kč |