N-Channel 80 V 28A (Ta), 131.5A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 28A (Ta), 131.5A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK
10-TCPAK

NVMJST2D6N08HTXG

DigiKey Part Number
488-NVMJST2D6N08HTXGTR-ND - Tape & Reel (TR)
488-NVMJST2D6N08HTXGCT-ND - Cut Tape (CT)
488-NVMJST2D6N08HTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJST2D6N08HTXG
Description
TRENCH 8 80V LFPAK 5X7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 131.5A (Tc) 5.3W (Ta), 116W (Tc) Surface Mount 10-TCPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4405 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
5.3W (Ta), 116W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
10-TCPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
1055,45600 Kč554,56 Kč
2550,89920 Kč1 272,48 Kč
10045,88270 Kč4 588,27 Kč
25043,49188 Kč10 872,97 Kč
50042,05060 Kč21 025,30 Kč
1 00040,86463 Kč40 864,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,39946 Kč118 198,38 Kč
Manufacturers Standard Package
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč