
IAUCN04S6N017TATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S6N017TATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S6N017TATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S6N017TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S6N017TATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Ta), 120A (Tj) 103W (Tc) Surface Mount PG-LHDSO-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUCN04S6N017TATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 1.73mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LHDSO-10-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 32,92500 Kč | 329,25 Kč |
| 100 | 22,40910 Kč | 2 240,91 Kč |
| 500 | 17,90374 Kč | 8 951,87 Kč |
| 1 000 | 16,45550 Kč | 16 455,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,23741 Kč | 30 474,82 Kč |
| 4 000 | 14,21360 Kč | 56 854,40 Kč |
| 6 000 | 13,69217 Kč | 82 153,02 Kč |
| 10 000 | 13,24974 Kč | 132 497,40 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |



