30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB22CA

DigiKey Part Number
F6315TR-ND - Tape & Reel (TR)
F6315CT-ND - Cut Tape (CT)
F6315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB22CA
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB22CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
19.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,44600 Kč64,46 Kč
1004,66160 Kč466,16 Kč
5004,38858 Kč2 194,29 Kč
1 0004,15760 Kč4 157,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,72463 Kč11 173,89 Kč
6 0003,39538 Kč20 372,28 Kč
9 0003,09065 Kč27 815,85 Kč
15 0003,03158 Kč45 473,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč