NTST20U100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 6 357
Unit Price: 28,56000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 1 831
Unit Price: 25,20000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 7,11701 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 15 182
Unit Price: 27,72000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 17,15009 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 20,16858 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 27,01655 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 34,02201 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 19,09243 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 55,85000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 28,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: 34,23000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 315
Unit Price: 29,82000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 50
Unit Price: 34,65000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST20U100CTG

DigiKey Part Number
NTST20U100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTST20U100CTG
Description
DIODE ARR SCHOTT 100V 10A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTST20U100CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 149 200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

149 200In Stock
Ships from Rochester Electronics, LLC