
ST20100C | |
|---|---|
DigiKey Part Number | 1655-ST20100C-ND |
Manufacturer | |
Manufacturer Product Number | ST20100C |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 50 | 16,40780 Kč | 820,39 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 500 | 11,52118 Kč | 5 760,59 Kč |
| 1 000 | 10,51958 Kč | 10 519,58 Kč |
| 2 000 | 9,67725 Kč | 19 354,50 Kč |
| 5 000 | 8,76578 Kč | 43 828,90 Kč |
| 10 000 | 8,41757 Kč | 84 175,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

