
MBR20100CTP | |
|---|---|
DigiKey Part Number | 1655-1037-ND |
Manufacturer | |
Manufacturer Product Number | MBR20100CTP |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 11,72520 Kč | 586,26 Kč |
| 100 | 10,40450 Kč | 1 040,45 Kč |
| 500 | 8,08088 Kč | 4 040,44 Kč |
| 1 000 | 7,33229 Kč | 7 332,29 Kč |
| 2 000 | 6,70235 Kč | 13 404,70 Kč |
| 5 000 | 6,02059 Kč | 30 102,95 Kč |
| 10 000 | 5,59931 Kč | 55 993,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

