DSSK16-01A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 14
Unit Price: 0,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 154
Unit Price: 0,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15
Unit Price: 0,97000 Kč
Datasheet

Similar


onsemi
In Stock: 104
Unit Price: 0,95000 Kč
Datasheet

Similar


onsemi
In Stock: 87
Unit Price: 2,39000 Kč
Datasheet

Similar


onsemi
In Stock: 1 372
Unit Price: 2,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 149 200
Unit Price: 1,14460 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6 227
Unit Price: 1,15321 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 318 123
Unit Price: 1,11017 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: 1,54000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17
Unit Price: 0,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: 2,84000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSSK16-01A

DigiKey Part Number
DSSK16-01A-ND
Manufacturer
Manufacturer Product Number
DSSK16-01A
Description
DIODE ARR SCHOTT 100V 8A TO2203
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
810 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 00019,09243 Kč152 739,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,09243 Kč
Unit Price with VAT:23,10184 Kč