
MBR10100CT-G1 | |
|---|---|
DigiKey Part Number | 31-MBR10100CT-G1-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT-G1 |
Description | DIODE ARR SCHOTT 100V 5A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 50 | 8,58400 Kč | 429,20 Kč |
| 100 | 7,57400 Kč | 757,40 Kč |
| 500 | 5,79250 Kč | 2 896,25 Kč |
| 1 000 | 5,21842 Kč | 5 218,42 Kč |
| 2 000 | 4,73505 Kč | 9 470,10 Kč |
| 5 000 | 4,21174 Kč | 21 058,70 Kč |
| 10 000 | 3,88818 Kč | 38 881,80 Kč |
| 50 000 | 3,32207 Kč | 166 103,50 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

