Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR30100CT-G1

DigiKey Part Number
MBR30100CT-G1-ND
Manufacturer
Manufacturer Product Number
MBR30100CT-G1
Description
DIODE ARR SCHOT 100V 15A TO2203
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 4 850
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
5012,22080 Kč611,04 Kč
10010,83710 Kč1 083,71 Kč
5008,40382 Kč4 201,91 Kč
1 0007,62038 Kč7 620,38 Kč
2 0006,96094 Kč13 921,88 Kč
5 0006,24728 Kč31 236,40 Kč
10 0005,80628 Kč58 062,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč