Diode 100 V Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST20100

DigiKey Part Number
1655-ST20100-ND
Manufacturer
Manufacturer Product Number
ST20100
Description
DIODE SCHOTTKY 100V TO220AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 100 V Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
750 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
5014,06020 Kč703,01 Kč
10012,50850 Kč1 250,85 Kč
5009,78632 Kč4 893,16 Kč
1 0008,90987 Kč8 909,87 Kč
2 0008,17242 Kč16 344,84 Kč
5 0007,37454 Kč36 872,70 Kč
10 0006,88734 Kč68 873,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč