
SDT40A100CT | |
|---|---|
DigiKey Part Number | SDT40A100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT40A100CT |
Description | DIODE ARR SCHOT 100V 20A TO2203 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 120 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 50 | 16,31960 Kč | 815,98 Kč |
| 100 | 14,56210 Kč | 1 456,21 Kč |
| 500 | 11,47624 Kč | 5 738,12 Kč |
| 1 000 | 10,48367 Kč | 10 483,67 Kč |
| 2 000 | 9,64869 Kč | 19 297,38 Kč |
| 5 000 | 8,74525 Kč | 43 726,25 Kč |
| 10 000 | 8,69580 Kč | 86 958,00 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |

