NTSB20100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 538
Unit Price: 68,03000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 27,21603 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 36,34806 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 917
Unit Price: 27,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 12,84660 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 543
Unit Price: 17,22000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 15,86661 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 512
Unit Price: 38,85000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 597
Unit Price: 39,69000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 393
Unit Price: 21,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 625
Unit Price: 14,07000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 738
Unit Price: 34,86000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSB20100CTG

DigiKey Part Number
NTSB20100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTSB20100CTG
Description
DIODE ARRAY SCHOT 100V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
NTSB20100CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
17 µA @ 70 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24 027 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24 027In Stock
Ships from Rochester Electronics, LLC