N-Channel 80 V 201A (Tc) 164W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS2D1N08XT1G

DigiKey Part Number
488-NTMFS2D1N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS2D1N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS2D1N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS2D1N08XT1G
Description
T10 80V STD NCH MOSFET SO8FL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 201A (Tc) 164W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.6V @ 252µA
Gate Charge (Qg) (Max) @ Vgs
63 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4470 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
164W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1041,40800 Kč414,08 Kč
10028,63920 Kč2 863,92 Kč
50023,96670 Kč11 983,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50020,53157 Kč30 797,35 Kč
3 00019,58064 Kč58 741,92 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč