
NTMFS0D5N03CT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS0D5N03CT1GTR-ND - Tape & Reel (TR) 488-NTMFS0D5N03CT1GCT-ND - Cut Tape (CT) 488-NTMFS0D5N03CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS0D5N03CT1G |
Description | MOSFET, POWER, SINGLE N-CHANNEL, |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 65A (Ta), 464A (Tc) 3.9W (Ta), 200W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.52mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 330µA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 38,88800 Kč | 388,88 Kč |
| 100 | 26,79970 Kč | 2 679,97 Kč |
| 500 | 22,07142 Kč | 11 035,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,12470 Kč | 28 687,05 Kč |
| 3 000 | 18,03203 Kč | 54 096,09 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |









