


DF11C-12DP-2V(57) | |
|---|---|
DigiKey Part Number | H124541TR-ND - Tape & Reel (TR) H124541CT-ND - Cut Tape (CT) H124541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-12DP-2V(57) |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-12DP-2V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 100 | 35,21570 Kč | 3 521,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,13512 Kč | 17 567,56 Kč |
| 1 000 | 33,45863 Kč | 33 458,63 Kč |
| 1 500 | 32,51540 Kč | 48 773,10 Kč |
| 2 500 | 31,36530 Kč | 78 413,25 Kč |
| 3 500 | 30,63002 Kč | 107 205,07 Kč |
| 5 000 | 29,86982 Kč | 149 349,10 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











