



DF17(4.0)-40DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H11116TR-ND - Tape & Reel (TR) H11116CT-ND - Cut Tape (CT) H11116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-40DS-0.5V(57) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-40DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,74400 Kč | 497,44 Kč |
| 25 | 46,61560 Kč | 1 165,39 Kč |
| 50 | 44,38980 Kč | 2 219,49 Kč |
| 100 | 42,27110 Kč | 4 227,11 Kč |
| 250 | 39,62324 Kč | 9 905,81 Kč |
| 500 | 37,73130 Kč | 18 865,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,10177 Kč | 40 101,77 Kč |
| 2 000 | 38,18907 Kč | 76 378,14 Kč |
| 3 000 | 37,11292 Kč | 111 338,76 Kč |
| 5 000 | 35,80075 Kč | 179 003,75 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |















