N-Channel 30 V 35A (Ta) 1.1W (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS0D55N03CGT1G

DigiKey Part Number
488-NTMFS0D55N03CGT1GTR-ND - Tape & Reel (TR)
488-NTMFS0D55N03CGT1GCT-ND - Cut Tape (CT)
488-NTMFS0D55N03CGT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS0D55N03CGT1G
Description
WIDE SOA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta) 1.1W (Ta) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.58mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
224.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
18500 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,23000 Kč72,23 Kč
1046,95200 Kč469,52 Kč
10032,56370 Kč3 256,37 Kč
50026,41212 Kč13 206,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,69359 Kč32 540,39 Kč
3 00020,86935 Kč62 608,05 Kč
Manufacturers Standard Package
Unit Price without VAT:72,23000 Kč
Unit Price with VAT:87,39830 Kč