Similar
Similar
Similar



PSMNR51-25YLHX | |
|---|---|
DigiKey Part Number | 1727-PSMNR51-25YLHXTR-ND - Tape & Reel (TR) 1727-PSMNR51-25YLHXCT-ND - Cut Tape (CT) 1727-PSMNR51-25YLHXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMNR51-25YLHX |
Description | MOSFET N-CH 25V 380A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 380A (Tc) 333W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.57mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6990 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 100 | 38,87150 Kč | 3 887,15 Kč |
| 500 | 32,13996 Kč | 16 069,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,33106 Kč | 42 496,59 Kč |
| 3 000 | 26,59999 Kč | 79 799,97 Kč |
| 4 500 | 26,25800 Kč | 118 161,00 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




