
BZX884B5V1 | |
|---|---|
DigiKey Part Number | 4786-BZX884B5V1TR-ND - Tape & Reel (TR) 4786-BZX884B5V1CT-ND - Cut Tape (CT) 4786-BZX884B5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B5V1 |
Description | DIODE, ZENER, 0.25W, 5.1V, 2%, D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 250 mW ±1.96% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1.96% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 100 | 1,17000 Kč | 117,00 Kč |
| 500 | 0,84632 Kč | 423,16 Kč |
| 1 000 | 0,74079 Kč | 740,79 Kč |
| 2 000 | 0,65153 Kč | 1 303,06 Kč |
| 5 000 | 0,55451 Kč | 2 772,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49434 Kč | 4 943,40 Kč |
| 20 000 | 0,44361 Kč | 8 872,20 Kč |
| 30 000 | 0,41772 Kč | 12 531,60 Kč |
| 50 000 | 0,38862 Kč | 19 431,00 Kč |
| 70 000 | 0,37138 Kč | 25 996,60 Kč |
| 100 000 | 0,35461 Kč | 35 461,00 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |



