



NTMFS034N15MC | |
|---|---|
DigiKey Part Number | 488-NTMFS034N15MCTR-ND - Tape & Reel (TR) 488-NTMFS034N15MCCT-ND - Cut Tape (CT) 488-NTMFS034N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS034N15MC |
Description | MOSFET N-CH 150V 6.1A/31A 8PQFN |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 6.1A (Ta), 31A (Tc) 2.5W (Ta), 62.5W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 31mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 905 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 36,99800 Kč | 369,98 Kč |
| 100 | 25,42440 Kč | 2 542,44 Kč |
| 500 | 20,67044 Kč | 10 335,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,88764 Kč | 50 662,92 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |











