


TPS74611PQWDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74611PQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74611PQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74611PQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74611PQWDRVRQ1 |
Description | IC REG LINEAR 1.1V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74611PQWDRVRQ1 Models |
Category | Current - Quiescent (Iq) 36 µA |
Mfr | PSRR 53dB ~ 30dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.1V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.6V @ 1A | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,02200 Kč | 210,22 Kč |
| 25 | 19,04520 Kč | 476,13 Kč |
| 100 | 16,87630 Kč | 1 687,63 Kč |
| 250 | 15,84184 Kč | 3 960,46 Kč |
| 500 | 15,21784 Kč | 7 608,92 Kč |
| 1 000 | 14,99719 Kč | 14 997,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,07002 Kč | 42 210,06 Kč |
| 6 000 | 13,75959 Kč | 82 557,54 Kč |
| 9 000 | 13,60411 Kč | 122 436,99 Kč |
| 15 000 | 13,43190 Kč | 201 478,50 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |


