


NTJS4151PT1G | |
|---|---|
DigiKey Part Number | NTJS4151PT1GOSTR-ND - Tape & Reel (TR) NTJS4151PT1GOSCT-ND - Cut Tape (CT) NTJS4151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJS4151PT1G |
Description | MOSFET P-CH 20V 3.3A SC88/SC70-6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.3A (Ta) 1W (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJS4151PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 500 | 3,30508 Kč | 1 652,54 Kč |
| 1 000 | 2,95337 Kč | 2 953,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50569 Kč | 7 517,07 Kč |
| 6 000 | 2,28003 Kč | 13 680,18 Kč |
| 9 000 | 2,16499 Kč | 19 484,91 Kč |
| 15 000 | 2,03571 Kč | 30 535,65 Kč |
| 21 000 | 1,95914 Kč | 41 141,94 Kč |
| 30 000 | 1,88472 Kč | 56 541,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |








