
SI1443EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1443EDH-T1-GE3TR-ND - Tape & Reel (TR) SI1443EDH-T1-GE3CT-ND - Cut Tape (CT) SI1443EDH-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1443EDH-T1-GE3 |
Description | MOSFET P-CH 30V 4A SOT-363 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta), 2.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55770 Kč | 655,77 Kč |
| 500 | 4,99080 Kč | 2 495,40 Kč |
| 1 000 | 4,48538 Kč | 4 485,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,84284 Kč | 11 528,52 Kč |
| 6 000 | 3,51906 Kč | 21 114,36 Kč |
| 9 000 | 3,35408 Kč | 30 186,72 Kč |
| 15 000 | 3,16871 Kč | 47 530,65 Kč |
| 21 000 | 3,05892 Kč | 64 237,32 Kč |
| 30 000 | 2,95222 Kč | 88 566,60 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |




